Murata Power Solutions 22R153C

Ind General Purpose Wirewound 15uH 10% 1KHz 60Q-Factor 1.35A RDL Bag
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R153C.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 22R153C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 2.3A 0.056Ohm DCR RDL Bag
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 15uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.09Ohm DCR RDL Bag
TAIYO YUDENCAL45TB150K
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08TB150K
Ind Power 15uH 10% 2.52MHz 50Q-Factor Ferrite 2A RDL Ammo Pack

Descriptions

Descriptions of Murata Power Solutions 22R153C provided by its distributors.

Ind General Purpose Wirewound 15uH 10% 1KHz 60Q-Factor 1.35A RDL Bag
FIXED IND 15UH 1.35A 70 MOHM TH
1KHz 19.4MHz 1.35A 60@500kHz 15¦ÌH 70m¦¸ ¡À10% ,D6.5XL8.5MM , 6.5mm*10.5mm
General Purpose Inductor, 15uH, 10%, 1 Element
2200R Radial Vertical Cylinder 0.256Dia 6.50mm 15muH
RADIAL IND 2200 15UH 8.5X7.2MM
Murata 15 ¦ÌH, 2200R, 1.35A, , 7.2mm, 3mm
Murata Power Solutions 22R153C ラジアルインダクタ
RS APAC
Power Inductors - Leaded 15 UH 10%
INDUCTOR, 0.015MH; Product Range:2200R Series; Inductance:15µH; RMS Current (Irms):1.35A; Saturation Current (Isat):-; DC Resistance Max:0.07ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:7.2mm; Core RoHS Compliant: Yes
INDUCTOR, 0.015MH; Inductance:15µH; Inductance Tolerance:± 10%; DC Resistance Max:0.07ohm; DC Current Rating:1.35A; Q Factor:30; Self Resonant Frequency:19.4MHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3.5mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:1.35A; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:30; Q Factor @ Frequency:30 @ 500kHz; Resistance:0.07ohm; Resonant Frequency:19.4MHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc