Abracon AIUR-16-150K

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIUR-16-150K.

IHS

Datasheet2 pages18 years ago

Abracon SCT

CAD Models

Download Abracon AIUR-16-150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Murata Power Solutions82153C
Inductor Power Wirewound 15uH 10% 10KHz 35Q-Factor 0.4A 0.56Ohm DCR 1210 T/R
TAIYO YUDENCAL45TB150K
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 2.4A 0.06Ohm DCR RDL Bag
Inductor Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 2.3A 0.056Ohm DCR RDL Bag
TAIYO YUDENLHL10TB150K
Ind Power 15uH 10% 2.52MHz 90Q-Factor Ferrite 2.6A RDL Ammo Pack
TAIYO YUDENLHL08TB150K
Ind Power 15uH 10% 2.52MHz 50Q-Factor Ferrite 2A RDL Ammo Pack

Descriptions

Descriptions of Abracon AIUR-16-150K provided by its distributors.

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 15UH 1.3A 50 MOHM TH
UNSHIELDED DRUM CORE INDUCTOR, 15UH, 10%, 0.050OHM, 1.40A, 1
Power Inductor 15uH 1.3A 50mΩ, AIUR-16 , RoHS
Abracon SCT
AIUR-16 Radial Vertical Cylinder 0.276Dia 7.00mm 15muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIUR-16150K
  • AIUR16150K