Murata Power Solutions 22R106MC

Inductor Power Wirewound 10000uH 10% 1KHz 0.068A 37.4Ohm DCR T/R
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R106MC.

element14 APAC

Datasheet3 pages14 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-10.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

High Current RF Choke Bobbin Core 10000uH 10% 1KHz Ferrite 0.076A 24Ohm DCR AXL
Inductor Power Unshielded Drum Core 10000uH 10% 1KHz Ferrite 0.076A 20.4Ohm DCR RDL
RF Choke Bobbin Core 10000uH 10% 1KHz 80Q-Factor Ferrite 0.081A 55.7Ohm DCR RDL Bag
Ind RF Choke Shielded 10mH 10% 1KHz 85Q-Factor Ferrite 74mA RDL Bag
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.14A 26.4Ohm DCR AXL Bag
Ind Power 10mH 10% 1KHz Ferrite 52mA Axial T/R

Descriptions

Descriptions of Murata Power Solutions 22R106MC provided by its distributors.

Inductor Power Wirewound 10000uH 10% 1KHz 0.068A 37.4Ohm DCR T/R
10mH Unshielded Wirewound Inductor 68mA 37.4Ohm Max Nonstandard
Ind Power Wirewound 10mH 10% 1KHz 68mA T/R
INDUCTOR, 10.0MH, 10%, 68MA, SMD; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:37.4ohm; DC Current Rating:68mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
BOBBIN SMD INDUCTOR, 10mH, 68mA, 10%, FULL REEL; Inductance:10mH; RMS Current (Irms):68mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R106MC.