
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RL875S-103K-RC-ND | 1,998 | 1 | Bulk | ||||||||
| Newark | RL875S-103K-RC | 0 | 1K | |||||||||
| Avnet | RL875S-103K-RC | 0 | 1K | 21h | ||||||||
| Mouser | 542-RL875S-103K-RC | 916 | 1 | Tray | ||||||||
| UnikeyIC | RL875S-103K-RC | 998 | 14 | Cut Tape | 18h |
Download Bourns RL875S-103K-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns RL875S-103K-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: