Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5800-103-RC

High Current RF Choke Bobbin Core 10000uH 10% 1KHz Ferrite 0.076A 24Ohm DCR AXL
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-103-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.12%

CAD Models

Download Bourns 5800-103-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind RF Choke Bobbin Core 10mH 10% 1KHz 80Q-Factor Ferrite 89mA RDL Bag
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.14A 26.4Ohm DCR AXL Bag
RF Choke Bobbin Core 10000uH 10% 1KHz 80Q-Factor Ferrite 0.081A 55.7Ohm DCR RDL Bag
Inductor Power Wirewound 10000uH 10% 1KHz 15Q-Factor Ferrite 0.17A 25.1Ohm DCR RDL Bag
Inductor Power Drum Core 10000uH 10% 1KHz Ferrite 0.1A 25Ohm DCR RDL Bulk

Descriptions

Descriptions of Bourns 5800-103-RC provided by its distributors.

High Current RF Choke Bobbin Core 10000uH 10% 1KHz Ferrite 0.076A 24Ohm DCR AXL
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
76mA 10mH ±10% 110mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
1KHz 110mA 76mA 10mH 24Ω ±10% Plugins,D7XL17.8MM Through hole mounting 17.78mm(Length)
CHOKE,AXIAL HIGH CURRENT; 10,000UH; +/-10%; 26.4 OHM MAX DCR; 2500VRMS
BOURNS JW MILLER 5800-103-RC HIGH CURRENT CHOKE, 10MH, 50MA, 10%
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 10mH
HIGH CURRENT CHOKE, 10MH, 50MA, 10%; Product Range: 5800 Series; Inductance: 10mH; DC Current Rating: 50mA; DC Resistance Max: 26.4ohm; Inductance Tolerance: ± 10%; Packaging: Each; Body Material: Ferrite; Case Dimensions: 6.98mm x 17.78mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5800-103RC