Murata Power Solutions 22R103MC

Inductor Power Wirewound 10uH 10% 1KHz 2.52A 0.05Ohm DCR T/R
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R103MC.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-0.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 10% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Murata Power Solutions17103C
Inductor General Purpose Wirewound 10uH 10% 1KHz 65Q-Factor 1.8A 50mOhm DCR RDL
Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
Inductor Power Wirewound 10uH 10% 1KHz 60Q-Factor Ferrite 2.5A 0.043Ohm DCR RDL Bag
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor 1.9A 43mOhm DCR RDL Ammo Pack
TAIYO YUDENLHL10TB100K
Ind Power 10uH 10% 2.52MHz 90Q-Factor Ferrite 3.2A Radial Ammo Pack

Descriptions

Descriptions of Murata Power Solutions 22R103MC provided by its distributors.

Inductor Power Wirewound 10uH 10% 1KHz 2.52A 0.05Ohm DCR T/R
FIXED IND 10UH 2.52A 50 MOHM SMD
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 3128
MURATA POWER SOLUTIONS 22R103MC Surface Mount Power Inductor, 2200RM Series, 10 H,10%, Unshielded, 0.05 ohm, 2.52 A
Ind 10uH, 2.52A SM drum 7.8x7.5
1KHz 2.52A 10¦ÌH 50m¦¸ ¡À10% SMD,7.8X7MM , 7.8mm*7mm*7.9mm
Power Inductors - SMD 10 UH 2.52A
INDUCTOR, 10UH, 10%, 2.52A, SMD; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:0.05ohm; DC Current Rating:2.52A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
BOBBIN SMD INDUCTOR, 10 uH, 2.52A, 10%, FULL REEL; Inductance:10µH; RMS Current (Irms):2.52A; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R103MC.