Bourns RLB1314-100KL

Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
$ 0.323
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB1314-100KL.

Electro Sonic

Datasheet7 pages12 years ago
Datasheet8 pages7 years ago

element14 APAC

Inventory History

3 month trend:
-1.56%

CAD Models

Download Bourns RLB1314-100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor Power Wirewound 10uH 10% 1KHz 50Q-Factor Ferrite 3.4A 0.045Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 10uH 10% 1KHz Ferrite 4.1A 0.033Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 10uH 10% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Ind Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A T/R
TAIYO YUDENLHL08TB100K
Inductor Power Wirewound 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A 0.041Ohm DCR RDL Ammo
TAIYO YUDENLHL10TB100K
Ind Power 10uH 10% 2.52MHz 90Q-Factor Ferrite 3.2A Radial Ammo Pack

Descriptions

Descriptions of Bourns RLB1314-100KL provided by its distributors.

Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
FIXED IND 10UH 3.2A 15 MOHM TH
MAGNETICS - FIXED INDUCTOR THROUGH HO-LF
1KHz 26MHz 3.2A 140@2.52MHz 10¦ÌH 15m¦¸ ¡À10% ,D11.7XL12MM , 11.7mm*13mm
Magnetics - Fixed Inductor Through Hole; Product Range:Rlb Series; Inductance:-; Rms Current (Irms):-; Saturation Current (Isat):-; Dc Resistance Max:-; Inductance Tolerance:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns, Inc. RLB1314-100KL
3.2A 10uH ±10% Plugin,D11.7xL12mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.461Dia 11.70mm 10muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.