Murata Power Solutions 19R103C

Inductor General Purpose Wirewound 10uH 10% 1KHz 6A 17mOhm DCR RDL Carton
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 19R103C.

_legacy Avnet

Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+1600%

CAD Models

Download Murata Power Solutions 19R103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 4A AXL
API Delevan4590R-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
API Delevan4590-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 10uH 10% 10KHz Ferrite 8.8A 0.031Ohm DCR RDL
Inductor Power Wirewound 10uH 10% 1KHz Ferrite 5A 30mOhm DCR AXL

Descriptions

Descriptions of Murata Power Solutions 19R103C provided by its distributors.

Inductor General Purpose Wirewound 10uH 10% 1KHz 6A 17mOhm DCR RDL Carton
Fixed Inductors Ind 10H, 6A TH radial 10x19
General Purpose Inductor, 10uH, 10%, 1 Element
Box Rohs Compliant: Yes |Murata Power Solutions 19R103C
1KHz 6A 10¦ÌH 17m¦¸ ¡À10% ,D12XL21MM , 12mm*21mm
Power Inductors - Leaded 10 UH 6A TH RADIAL 10
Murata 10 ¦ÌH, 1900R, 6A, , 12mm, 6mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc