Bourns 5900-100-RC

Ind High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 4A AXL
$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-100-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+4.45%

CAD Models

Download Bourns 5900-100-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Drum Core 10uH 10% 10KHz Ferrite 8.8A 0.031Ohm DCR RDL
Inductor Power Wirewound 10uH 10% 1KHz 50Q-Factor Ferrite 3.4A 0.045Ohm DCR RDL Bag
Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 10uH 10% 1KHz Ferrite 4.1A 0.033Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 10uH 10% 1KHz Ferrite 8.7A 0.019Ohm DCR AXL Bag
API Delevan4590-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 5900-100-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 4A AXL
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Choke, 10Uh, +10%, Axial; Rango De Producto:Serie 5900; Inductancia:10Μh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:4A; Resistencia Dc Máx.:0.017Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5900-100-RC
CHOKE, 10UH, ±10%, AXIAL; Inductance:10µ; CHOKE, 10UH, ±10%, AXIAL; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:0.017ohm; DC Current Rating:4A; Inductor Case Style:Axial Leaded; No. of Pins:2; Body Material:Ferrite; Core Material:Ferrite; Current Rating:4A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900-100-RC.
  • 5900-100RC