API Delevan 4590-103K

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
$ 3.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4590-103K.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.287
$ 2.94
Stock
2,562
3,513
Authorized Distributors
0
3
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
6.44 A
6.44 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
16 mΩ
16 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan4590R-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 4A AXL
Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 10uH 10% 10KHz Ferrite 8.8A 0.031Ohm DCR RDL
Inductor Power Wirewound 10uH 10% 1KHz Ferrite 5A 30mOhm DCR AXL
Inductor Power Unshielded Wirewound 10uH 10% 1KHz Ferrite 8.7A 0.019Ohm DCR AXL Bag

Descriptions

Descriptions of API Delevan 4590-103K provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
FIXED IND 10UH 6.44A 16 MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI