Murata Power Solutions 18R474C

Inductor High Current Wirewound 470uH 10% 1KHz 50Q-Factor 600mA 465mOhm DCR RDL
$ 1.195
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18R474C.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages12 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-41.11%

CAD Models

Download Murata Power Solutions 18R474C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.68A 1.1Ohm DCR RDL Bag
RF Choke Bobbin Core 470uH 10% 1KHz 20Q-Factor Ferrite 0.78A 0.71Ohm DCR Pin Tray
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
Wurth Elektronik744743471
FIXED IND 470UH 580MA 1.5 OHM TH
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.59A 1.15Ohm DCR AXL Bag
TAIYO YUDENLHL10TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 570mA RDL Ammo Pack

Descriptions

Descriptions of Murata Power Solutions 18R474C provided by its distributors.

Inductor High Current Wirewound 470uH 10% 1KHz 50Q-Factor 600mA 465mOhm DCR RDL
1KHz 2.81MHz 600mA 50@100kHz 470¦ÌH 465m¦¸ ¡À10% ,D13.7XL13MM , 15.9mm
General Purpose Inductor, 470uH, 10%, 1 Element
FIXED IND 470UH 600MA 465MOHM TH
FIXED IND 470UH 600MA 465 MOHM
1800R Radial Vertical Cylinder 0.539Dia 13.70mm 470muH
Power Inductors - Leaded 470 UH 10%
Inductor, 470Uh, 600Ma, Radial Leaded; Product Range:1800R Series; Inductance:470Μh; Rms Current (Irms):600Ma; Saturation Current (Isat):600Ma; Dc Resistance Max:0.465Ohm; Inductance Tolerance:± 10%; Case Dimensions:13.7Mm X 15.9Mm Rohs Compliant: Yes
INDUCTOR, RADIAL, 470UH, 10% 0.62A; Inductance:470µH; Inductance Tolerance:± 10%; DC Resistance Max:0.465ohm; DC Current Rating:600mA; Q Factor:50; Self Resonant Frequency:2.81MHz; Q Test Frequency:100kHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.2mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc