Murata Power Solutions 18R223C

Inductor High Current Wirewound 22uH 10% 1KHz 51Q-Factor 2.42A 25mOhm DCR RDL
$ 1.36
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18R223C.

element14 APAC

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Newark

Component Distributors Inc.

CAD Models

Download Murata Power Solutions 18R223C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 2.7A 0.05Ohm DCR AXL Bag
Inductor Power Wirewound 22uH 10% 2.52MHz 40Q-Factor Ferrite 1.9A 0.09Ohm DCR RDL Bag
Inductor Power Wirewound 22uH 10% 1KHz 110Q-Factor Ferrite 2.2A 0.026Ohm DCR RDL Bag
Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag
TAIYO YUDENLHL08TB220K
Inductor Power Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A 0.068Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB220K
Ind Power 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A RDL Bulk

Descriptions

Descriptions of Murata Power Solutions 18R223C provided by its distributors.

Inductor High Current Wirewound 22uH 10% 1KHz 51Q-Factor 2.42A 25mOhm DCR RDL
FIXED IND 22UH 2.42A 25 MOHM TH
General Purpose Inductor, 22uH, 10%, 1 Element, 5454
Power Inductors - Leaded 22 UH 10%
Inductor, 22Uh, 2.42A, Radial Leaded; Product Range:1800R Series; Inductance:22Μh; Rms Current (Irms):2.42A; Saturation Current (Isat):2.42A; Dc Resistance Max:0.025Ohm; Inductance Tolerance:± 10%; Case Dimensions:13.7Mm X 15.9Mm Rohs Compliant: Yes
INDUCTOR, RADIAL, 22UH, 10% 2.4A; Inductance:22µH; Inductance Tolerance:± 10%; DC Resistance Max:0.025ohm; DC Current Rating:2.42A; Q Factor:51; Self Resonant Frequency:14.1MHz; Q Test Frequency:500kHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.2mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18R223C.