Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB9012-220KL

Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-220KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

Farnell

element14

Inventory History

3 month trend:
-0.50%

CAD Models

Download Bourns RLB9012-220KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 2.7A 0.05Ohm DCR AXL Bag
Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A RDL
Ind RF Choke Wirewound 22uH 10% 2.52MHz 40Q-Factor Ferrite 2A RDL Bag
RF Choke Bobbin Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor 1.9A 70mOhm DCR RDL Ammo Pack
TAIYO YUDENLHL08TB220K
Inductor Power Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A 0.068Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns RLB9012-220KL provided by its distributors.

Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag
Ind Pwr 22Uh 10% 1Khz 40 Ferrite 2.4A Rdl Rohs Compliant: Yes
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
INDUCTOR, 22UH, RADIAL LEADED; Product Range:RLB9012 Series; Inductance:22µH; Inductor Construction:Unshielded; RMS Current (Irms):2.4A; Saturation Current (Isat):-; DC Resistance Max:70mohm; Inductance Tolerance:± 10% 3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB9012-220KL.