Bourns RLB1314-220KL

Inductor Power Wirewound 22uH 10% 1KHz 110Q-Factor Ferrite 2.2A 0.026Ohm DCR RDL Bag
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB1314-220KL.

Newark

Datasheet8 pages5 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-0.47%

CAD Models

Download Bourns RLB1314-220KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 2.7A 0.05Ohm DCR AXL Bag
Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor 1.9A 70mOhm DCR RDL Ammo Pack
Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A RDL
RF Choke Bobbin Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL
TAIYO YUDENLHL08TB220K
Inductor Power Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A 0.068Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns RLB1314-220KL provided by its distributors.

Inductor Power Wirewound 22uH 10% 1KHz 110Q-Factor Ferrite 2.2A 0.026Ohm DCR RDL Bag
Fixed Inductor Radial, Vertical Cylinder 22µH ±10% 2.2A 26mΩ 14MHz 110@2.52MHz
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
Inductor, 22Uh, 10%; Product Range:Rlb Series; Inductance:22Μh; Rms Current (Irms):2.2A; Saturation Current (Isat):-; Dc Resistance Max:0.026Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns, Inc. RLB1314-220KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.