Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0914-220KL

Inductor Power Wirewound 22uH 10% 2.52MHz 40Q-Factor Ferrite 1.9A 0.09Ohm DCR RDL Bag

$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0914-220KL.

IHS

Datasheet8 pages6 years ago

element14 APAC

Electro Sonic

TME

JRH Electronics

Inventory History

3 month trend:
-77.89%

CAD Models

Download Bourns RLB0914-220KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Drum Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08TB220K
Inductor Power Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A 0.068Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB220K
Ind Power 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A RDL Bulk
TAIYO YUDENLHL10TB220K
Ind Power 22uH 10% 2.52MHz 60Q-Factor Ferrite 2.1A RDL Ammo Pack
General Purpose Inductor, 22uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns RLB0914-220KL provided by its distributors.

Inductor Power Wirewound 22uH 10% 2.52MHz 40Q-Factor Ferrite 1.9A 0.09Ohm DCR RDL Bag
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
FIXED IND 22UH 1.9A 90 MOHM TH / 22 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 90mOhm Max Radial, Vertical Cylinder
2.52MHz 9MHz 4.5A 1.9A 40@2.52MHz 22μH 90mΩ ±10% Plugins,D8.7XL12MM vertical mounting,Through hole mounting 8.7mm(Length)*13mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB0914-220KL...