Murata Power Solutions 1447427C

Ind General Purpose Bobbin Core 470uH 10% 1KHz 25Q-Factor 2.7A RDL Carton
$ 2.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1447427C.

Farnell

Datasheet2 pages8 years ago

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
-6.58%

CAD Models

Download Murata Power Solutions 1447427C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Toroid 470uH 10% 1KHz Iron 3.3A 0.119Ohm DCR Box
Inductor Power Wirewound 470uH 10% 1KHz 25Q-Factor Ferrite 210mA 3.3Ohm DCR Automotive T/R
Ind High Current Wirewound 470uH 10% 1KHz Iron 2.6A Box
Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.06A 24.7Ohm DCR 1210 T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.09A 8.5Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata Power Solutions 1447427C provided by its distributors.

Ind General Purpose Bobbin Core 470uH 10% 1KHz 25Q-Factor 2.7A RDL Carton
Inductor, 470Uh, 10%, 2.7A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1447427C
1KHz 1.6MHz 2.7A 25@50kHz 470¦ÌH 160m¦¸ ¡À10% ,D24.4XL18.5MM , 24.4mm*20mm
General Purpose Inductor, 470uH, 10%, 1 Element
FIXED IND 470UH 2.7A 160 MOHM TH
INDUCTOR, 470UH, 10%, 2.7A, RADIAL;
Murata Power Solutions 1447427C ボビンインダクタ
RS APAC
Murata 470 ¦ÌH, 1400, 2.7A, , 23.5mm
Power Inductors - Leaded 470 UH 10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc