Murata Power Solutions 1447383C

Ind General Purpose Bobbin Core 47uH 15% 1KHz 40Q-Factor 8.3A RDL Carton
$ 2.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1447383C.

element14 APAC

Datasheet2 pages14 years ago

Newark

Component Distributors Inc.

element14

Inventory History

3 month trend:
-75.00%

CAD Models

Download Murata Power Solutions 1447383C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Wirewound 47uH 10% 1KHz 8.2A Box
Ind High Current Wirewound 47uH 10% 1KHz Iron 6.5A Box
Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 47uH 10% 100KHz Ferrite 19A 0.024Ohm DCR RDL
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Murata Power Solutions 1447383C provided by its distributors.

Ind General Purpose Bobbin Core 47uH 15% 1KHz 40Q-Factor 8.3A RDL Carton
Inductor, 47Uh, 15%, 8.3A, Radial Rohs Compliant: Yes |Murata 1447383C
FIXED IND 47UH 8.3A 19 MOHM TH
Fixed Inductors 47uH 8.3A 6MHz Radial PCB Mounting
1KHz 6MHz 8.3A 40@100kHz 47¦ÌH 19m¦¸ ¡À15% ,D27XL18.5MM , 27mm*20mm
General Purpose Inductor, 47uH, 15%, 1 Element
1400 Radial Vertical Cylinder 1.063Dia 27.00mm 47muH
INDUCTOR, 47UH, 15%, 8.3A, RADIAL;
Murata 47 ¦ÌH, 1400, 8.3A, , 24.4mm, 23.9mm
Power Inductors - Leaded 47 UH 15%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc