Bourns PM2120-470K-RC

Ind High Current Wirewound 47uH 10% 1KHz 8.2A Box
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-470K-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

X-ON

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns PM2120-470K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Wirewound 47uH 10% 1KHz Iron 6.5A Box
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R
Wurth Elektronik744772470
FERRITE LEADED INDUCTOR, 47 UH, 2.3 A, .12 OHM, FIXED, 8095, WE-TI SERIES
Wurth Elektronik744773147
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 47 UH, 680MA I
Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 3.98A 0.035Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns PM2120-470K-RC provided by its distributors.

Ind High Current Wirewound 47uH 10% 1KHz 8.2A Box
General Purpose Inductor, 47uH, 10%, 1 Element, Iron-Core, SMD, 1210
Power Inductor, 47Uh, 8.2A, 10%; Rango De Producto:Serie Pm2120; Inductancia:47Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.019Ohm; Corriente Rms (Irms):8.2A; Cubierta Del Inductor Toroidal:30.5Mm X 25.4Mm X 20.07Mm |Bourns Jw Miller PM2120-470K-RC
INDUCTOR, 47UH, 8.2A, 10%, SMD; Product Range: PM2120 Series; Inductance: 47µH; RMS Current (Irms): 8.2A; DC Resistance Max: 0.019ohm; Inductance Tolerance: ± 10%; Toroidal Inductor Case: 30.5mm x 25.4mm x 20.07mm; SVHC: No SVHC (15-Jan-2018); DC Current Rating: 8.2A; Inductor Case Style: SMD; Inductor Type: Toroidal; No. of Pins: 2Pins

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM2120-470K-RC.