Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB9012-470KL

Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-470KL.

IHS

Datasheet3 pages7 years ago

element14 APAC

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.24%

CAD Models

Download Bourns RLB9012-470KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 2.2A 0.17Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
RF Choke Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.4A 0.16Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.85A 0.09Ohm DCR RDL
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515

Descriptions

Descriptions of Bourns RLB9012-470KL provided by its distributors.

Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
1KHz 6.5MHz 1.77A 30@2.52MHz 47μH 160mΩ ±10% Plugins,D9XL12.2MM vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
INDUCTOR, POWER, 47UH, 0.29A, 10%; Produ; INDUCTOR, POWER, 47UH, 0.29A, 10%; Product Range:RLB Series; Inductance:47µH; RMS Current (Irms):0.29A; Saturation Current (Isat):-; DC Resistance Max:0.16ohm; Inductance Tolerance:± 10%; Packaging:Each

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB9012-470KL.