Murata LQH31MN470K03L

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 3216/1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH31MN470K03L.

element14 APAC

Datasheet3 pages18 years ago

Ciiva

Arrow.cn

Geoflip

Future Electronics

CAD Models

Download Murata LQH31MN470K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.1A 10.4Ohm DCR 1206 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
TAIYO YUDENLB2012T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R
TAIYO YUDENLB2016T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata LQH31MN470K03L provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Wirewound Inductor, 47 uH, 10.4 Ohm, ± 10%, 10 MHz, 55 mA, 1206 [3216 Metric]
Inductor General Purpose Chip Unshielded Wirewound 47uH 10% 1MHz 40Q-Factor Ferrite 55mA 10.4Ohm DCR 1206 Embossed T/R
INDUCTOR, 1206 CASE, 47µH, 10%; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:8ohm; DC Current Rating:55mA; Self Resonant Frequency:10MHz; Core Material:Ferrite; Inductor Case Style:1206; No. of Pins:2; DC Current Max:55mA; Inductor Type:Wirewound; Package / Case:1206; Q @ Vr F:40; Q Factor @ Frequency:40 @ 2.5MHz; Resistance:8ohm; Resonant Frequency:10MHz; Series:LGH31

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH