Murata Power Solutions 1433510C

Inductor, 3.3Mh, 10%, 1A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1433510C
$ 2.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1433510C.

Farnell

Datasheet2 pages7 years ago

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
+13.59%

CAD Models

Download Murata Power Solutions 1433510C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 3300uH 10% 1KHz 20Q-Factor Ferrite 0.32A 6.4Ohm DCR T/R
Murata19R335C
Fixed Inductors Ind 3.3mH 420mA TH radial 10x19
Ind High Current RF Choke Bobbin Core 3.3mH 10% 1KHz Ferrite 400mA AXL
API Delevan4590R-335K
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core
API Delevan5500R-335K
General Purpose Inductor, 3300000uH, 10%, 1 Element, SMD
Inductor Power Wirewound 3300uH 10% 1KHz 15Q-Factor Ferrite 0.29A 9.1Ohm DCR RDL Bag

Descriptions

Descriptions of Murata Power Solutions 1433510C provided by its distributors.

Inductor, 3.3Mh, 10%, 1A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1433510C
Inductor General Purpose Unshielded Bobbin Core 3300uH 10% 1KHz 20Q-Factor 1A 1.992Ohm DCR RDL Carton
General Purpose Inductor, 3300uH, 10%, 1 Element
FIXED IND 3.3MH 1A 1.992 OHM TH
1KHz 700KHz 1A 20@50kHz 3.3mH 1.992¦¸ ¡À10% , 24.4mm*20mm
INDUCTOR, 3.3MH, 10%, 1A, RADIAL;
1400 Radial Vertical Cylinder 0.961Dia 24.40mm 3.3mH
Murata Power Solutions 1433510C リードインダクタ
Power Inductors - Leaded 3.3 MH 10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc