Bourns 5900-332-RC

Ind High Current RF Choke Bobbin Core 3.3mH 10% 1KHz Ferrite 400mA AXL
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-332-RC.

IHS

Datasheet2 pages7 years ago

Newark

X-ON

Inventory History

3 month trend:
-16.61%

CAD Models

Download Bourns 5900-332-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 3.3mH 10% 1KHz Ferrite 470mA Axial Bulk
Murata19R335C
Fixed Inductors Ind 3.3mH 420mA TH radial 10x19
Inductor Power Wirewound 3300uH 10% 1KHz 15Q-Factor Ferrite 0.29A 9.1Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 3300uH 10% 10KHz Ferrite 0.48A 3.7Ohm DCR RDL
Inductor Power Shielded Wirewound 3300uH 10% 1KHz 20Q-Factor Ferrite 0.32A 6.4Ohm DCR T/R
Inductor Power Wirewound 3300uH 10% 1KHz 50Q-Factor Ferrite 0.17A 3.7Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns 5900-332-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 3.3mH 10% 1KHz Ferrite 400mA AXL
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core
390mA 3.3mH ±10% 460mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
1KHz 460mA 390mA 3.3mH 2.8¦¸ ¡À10% ,D11.5XL22.9MM 22.86mm
IND0.453X0.9IN,3300UH10%0.4A, NON-SHDTHBULK, BAG PACKAGING
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 3.3mH
Choke, 3.3Mh, ±10%, Axial; Product Range:5900 Series; Inductance:3.3Mh; Dc Current Rating:400Ma; Dc Resistance Max:2.53Ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5Mm X 22.86Mm Rohs Compliant: Yes |Bourns Jw Miller 5900-332-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.