Murata 19R335C

Fixed Ind 3.3MH 420MA 2.5 Ohm Th
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 19R335C.

Component Distributors Inc.

Datasheet3 pages14 years ago

Sager Power Systems

Inventory History

3 month trend:
-3.62%

CAD Models

Download Murata 19R335C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power 3.3mH 10% 1KHz Ferrite 470mA Axial Bulk
API Delevan4590R-335K
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 3.3mH 10% 1KHz Ferrite 400mA AXL
Inductor Power Unshielded Drum Core 3300uH 10% 10KHz Ferrite 0.48A 3.7Ohm DCR RDL
Inductor Power Shielded Wirewound 3300uH 10% 1KHz 20Q-Factor Ferrite 0.32A 6.4Ohm DCR T/R
Inductor Power Wirewound 3300uH 10% 1KHz 15Q-Factor Ferrite 0.29A 9.1Ohm DCR RDL Bag

Descriptions

Descriptions of Murata 19R335C provided by its distributors.

FIXED IND 3.3MH 420MA 2.5 OHM TH
Ind 3.3mH, 420mA TH radial 10x19 RoHS Compliant: Yes
Ind General Purpose 3.3mH 10% 1KHz 420mA RDL Carton
Avnet Japan
General Purpose Inductor, 3300uH, 10%, 1 Element
1900R Radial Vertical Cylinder 0.472Dia 12.00mm 3.3mH
Power Inductors - Leaded 3.3K UH 10%
1KHz 420mA 3.3mH 2.5¦¸ ¡À10% 21mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH