Bourns RLB9012-332KL

Inductor Power Wirewound 3300uH 10% 1KHz 15Q-Factor Ferrite 0.29A 9.1Ohm DCR RDL Bag
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-332KL.

HQonline

Datasheet3 pages7 years ago

Farnell

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.91%

CAD Models

Download Bourns RLB9012-332KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 3300uH 10% 1KHz Ferrite 0.22A 6.56Ohm DCR AXL Bag
Inductor Power Shielded Wirewound 3300uH 10% 1KHz 20Q-Factor Ferrite 0.32A 6.4Ohm DCR T/R
Inductor Power Unshielded Drum Core 3300uH 10% 10KHz Ferrite 0.48A 3.7Ohm DCR RDL
Inductor Power Wirewound 3300uH 10% 1KHz 50Q-Factor Ferrite 0.17A 3.7Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 28Q-Factor Ferrite 0.1A 16.5Ohm DCR T/R
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 0.083A 29Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns RLB9012-332KL provided by its distributors.

Inductor Power Wirewound 3300uH 10% 1KHz 15Q-Factor Ferrite 0.29A 9.1Ohm DCR RDL Bag
Fixed Inductor Radial, Vertical Cylinder 3.3mH ±10% 290mA 9.1Ω 600kHz 15@252kHz
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core
MAGNETICS - FIXED INDUCTOR THROUGH HOLE | Bourns RLB9012-332KL
INDUCTOR, POWER, 3300UH, 0.29A, 10%; Pro; INDUCTOR, POWER, 3300UH, 0.29A, 10%; Product Range:RLB Series; Inductance:3.3mH; RMS Current (Irms):290mA; Saturation Current (Isat):-; DC Resistance Max:9.1ohm; Inductance Tolerance:± 10%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB9012-332KL.