Murata Power Solutions 1433393C

Inductor General Purpose Bobbin Core 33uH 15% 1KHz 27Q-Factor 9.3A 17mOhm DCR RDL Carton
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1433393C.

element14 APAC

Datasheet2 pages14 years ago

_legacy Avnet

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-42.84%

CAD Models

Download Murata Power Solutions 1433393C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2307-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 33 UH,+/-15%, 0.013 OHM DCR MAX, VERTICAL
Bourns2307-H-RC
Inductor High Current Toroid 33uH/21.3uH 15% 1KHz 11.7A 0.013Ohm DCR RDL
Inductor High Current Toroid 33uH/16.6uH 15% 1KHz 6.9A 0.014Ohm DCR RDL
API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
API Delevan8532-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Murata Power Solutions 1433393C provided by its distributors.

Inductor General Purpose Bobbin Core 33uH 15% 1KHz 27Q-Factor 9.3A 17mOhm DCR RDL Carton
Inductor, 33Uh, 15%, 9.3A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1433393C
Fixed Inductors 33uH 9.3A 9.1MHz Radial PCB Mounting
General Purpose Inductor, 33uH, 15%, 1 Element
FIXED IND 33UH 9.3A 17 MOHM TH
33¦ÌH 1KHz 9.1MHz 27 17m¦¸ 9.3A ¡À15% 28.5mm*25.9mm*15.5mm
1400 Radial Vertical Cylinder 0.961Dia 24.40mm 33muH
INDUCTOR, 33UH, 15%, 9.3A, RADIAL;
Power Inductors - Leaded 33 UH 15%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc