Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2307-V-RC

Inductor, Toroid, High Current, 33 Uh, +/-15%, 0.013 Ohm Dcr Max, Vertical
$ 2.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2307-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.86%

CAD Models

Download Bourns 2307-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.183
$ 2.165
Stock
16,633
6,613
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
15 %
15 %
Current Rating
11.7 A
11.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
13 mΩ
13 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2307-H-RC
Inductor High Current Toroid 33uH/21.3uH 15% 1KHz 11.7A 0.013Ohm DCR RDL
1KHz 13A 33μH 10mΩ ±15% horizontal mounting,Through hole mounting 32.51mm*16.51mm*16.51mm
Inductor High Current Toroid 33uH/23uH 15% 1KHz 13.6A 0.015Ohm DCR RDL
API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
API Delevan8532-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2307-V-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 33 UH,+/-15%, 0.013 OHM DCR MAX, VERTICAL
Ind High Current Toroid 33uH 15% 1KHz 11.7A RDL
FIXED IND 33UH 11.7A 13 MOHM TH
General Purpose Inductor, 33uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 33muH
1KHz 11.7A 33μH 13mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
11.7A 33uH ±15% Plugin,D=32.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.