Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2307-H-RC

Inductor High Current Toroid 33uH/21.3uH 15% 1KHz 11.7A 0.013Ohm DCR RDL
$ 2.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2307-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-0.23%

CAD Models

Download Bourns 2307-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.165
$ 2.183
Stock
1,004
8,452
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
15 %
15 %
Current Rating
11.7 A
11.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
13 mΩ
13 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

1KHz 13A 33μH 10mΩ ±15% horizontal mounting,Through hole mounting 32.51mm*16.51mm*16.51mm
Bourns2307-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 33 UH,+/-15%, 0.013 OHM DCR MAX, VERTICAL
Inductor High Current Toroid 33uH/23uH 15% 1KHz 13.6A 0.015Ohm DCR RDL
API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
API Delevan2474-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2307-H-RC provided by its distributors.

Inductor High Current Toroid 33uH/21.3uH 15% 1KHz 11.7A 0.013Ohm DCR RDL
1KHz 11.7A 33μH 13mΩ ±15% horizontal mounting,Through hole mounting 32.51mm*16.51mm*16.51mm
FIXED IND 33UH 11.7A 13 MOHM TH
General Purpose Inductor, 33uH, 15%, 1 Element
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
11.7A 33uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2307 INDUCTOR 33UH 11.7A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.