Bourns 2100LL-330-H-RC

Inductor High Current Toroid 33uH/16.6uH 15% 1KHz 6.9A 0.014Ohm DCR RDL
$ 1.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-330-H-RC.

IHS

Datasheet2 pages7 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-42.78%

CAD Models

Download Bourns 2100LL-330-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2207-H-RC
Ind High Current Wirewound 33uH 15% 1KHz 7.4A Toroid
Inductor High Current Toroid 33uH/23.5uH 15% 1KHz 8.4A 0.025Ohm DCR RDL
Bourns2107-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 33UH,+/-15%,0.029 OHM DCR MAX, HORIZONTAL
API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
API Delevan2474-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2100LL-330-H-RC provided by its distributors.

Inductor High Current Toroid 33uH/16.6uH 15% 1KHz 6.9A 0.014Ohm DCR RDL
FIXED IND 33UH 6.9A 14 MOHM TH
General Purpose Inductor, 33uH, 15%, 1 Element
HIGH CURRENT INDUCTOR 33UH 6.9A 15%
2100LL Radial Horizontal (Open) 0.860Dia 21.84mm 33muH
1KHz 6.9A 33¦ÌH 14m¦¸ ¡À15% , 21.84mm*11.43mm*11.43mm
6.9A 33uH ±15% Plugin,D=21.8mm Power Inductors ROHS
HIGH CURRENT INDUCTOR 33UH 6.9A 15%; Product Range:2100LL Series; Inductance:33µH; RMS Current (Irms):6.9A; DC Resistance Max:14mohm; Inductance Tolerance:± 15%; Case Dimensions:21.84mm x 11.43mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-330H-RC