Murata Power Solutions 1410606C

Ind General Purpose Bobbin Core 10mH 10% 1KHz 48Q-Factor 600mA RDL Carton
$ 3.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1410606C.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages8 years ago

Component Distributors Inc.

element14

Inventory History

3 month trend:
-5.52%

CAD Models

Download Murata Power Solutions 1410606C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

High Current RF Choke Bobbin Core 10000uH 10% 1KHz Ferrite 1A 2.76Ohm DCR RDL
Inductor Power Wirewound 10mH 10% 1KHz 102Q-Factor Ferrite 100mA T/R
Inductor Power Wirewound 10000uH 10% 1KHz 15Q-Factor Ferrite 0.17A 25.1Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 10000uH 10% 1KHz Ferrite 0.076A 20.4Ohm DCR RDL
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.14A 26.4Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.266A 7.3Ohm DCR AXL Bag

Descriptions

Descriptions of Murata Power Solutions 1410606C provided by its distributors.

Ind General Purpose Bobbin Core 10mH 10% 1KHz 48Q-Factor 600mA RDL Carton
Inductor, 10Mh, 10%, 0.6A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1410606C
1KHz 200KHz 600mA 48@50kHz 10mH 2.6¦¸ ¡À10% ,D29.8XL21.8MM , 29.8mm*23.3mm
General Purpose Inductor, 10000uH, 10%, 1 Element
FIXED IND 10MH 600MA 2.6 OHM TH
INDUCTOR, 10MH, 10%, 0.6A, RADIAL;
1400 Radial Vertical Cylinder 1.173Dia 29.80mm 10mH
Fixed Inductors 10mH0.6A 22x18
Murata 10 mH, 1400, 600mA, , 28.5mm
Power Inductors - Leaded 10 MH 10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc