Murata Power Solutions 1410524C

1 mH Unshielded Wirewound Inductor 2.4 A 277mOhm Max Radial, Vertical Cylinder
$ 3.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1410524C.

element14 APAC

Datasheet2 pages13 years ago

Newark

Component Distributors Inc.

element14

Inventory History

3 month trend:
+94.51%

CAD Models

Download Murata Power Solutions 1410524C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Toroid 1000uH 10% 1KHz Iron 2.5A 0.215Ohm DCR Box
Ind High Current Wirewound 1mH 10% 1KHz Iron 1.9A Box
Ind Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 110mA T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Wurth Elektronik7447462102
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 5075, 1KUH, 0.25A, 43OHM, WE-TI SERIES
Wurth Elektronik744772102
Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray

Descriptions

Descriptions of Murata Power Solutions 1410524C provided by its distributors.

1 mH Unshielded Wirewound Inductor 2.4 A 277mOhm Max Radial, Vertical Cylinder
Inductor General Purpose Unshielded Bobbin Core 1000uH 10% 1KHz 33Q-Factor 2.4A 0.277Ohm DCR RDL Carton
FIXED IND 1MH 2.4A 277 MOHM TH
General Purpose Inductor, 1000uH, 10%, 1 Element
1KHz 1MHz 2.4A 33@50kHz 1mH 277m¦¸ ¡À10% SMD , 31.4mm*23.3mm
1400 Radial Vertical Cylinder 1.236Dia 31.40mm 1mH
Power Inductors - Leaded 1K UH 10%
BOBBIN INDUCTOR, 1MH, 2.4A 10% 1MHZ; Product Range:1400 Series; Inductance:1mH; RMS Current (Irms):2.4A; Saturation Current (Isat):2.4A; DC Resistance Max:0.277ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Current RoHS Compliant: Yes
BOBBIN INDUCTOR, 1MH, 2.4A 10% 1MHZ; Product Range:MURATA POWER SOLUTIONS - 1400 Series Bobbin Type Inductors; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:0.277ohm; Q Factor:33; DC Current Rating:2.4A; Self Resonant Frequency:1MHz; Q Test Frequency:50kHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:28.8mm; Core Material:(Not Applicable); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410524C.