Bourns PM2110-102K-RC

Ind High Current Wirewound 1mH 10% 1KHz Iron 1.9A Box
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2110-102K-RC.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

X-ON

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns PM2110-102K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Toroid 1000uH 10% 1KHz Iron 2.5A 0.215Ohm DCR Box
Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 78Q-Factor Ferrite 0.3A 3.9Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Wurth Elektronik7447462102
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 5075, 1KUH, 0.25A, 43OHM, WE-TI SERIES
Wurth Elektronik744772102
Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns PM2110-102K-RC provided by its distributors.

Ind High Current Wirewound 1mH 10% 1KHz Iron 1.9A Box
General Purpose Inductor, 1000uH, 10%, 1 Element, Iron-Core, SMD, 1210
POWER INDUCTOR, 1000UH, 1.9A, 10%; Product Range: PM2110 Series; Inductance: 1mH; RMS Current (Irms): 1.9A; DC Resistance Max: 0.244ohm; Inductance Tolerance: ± 10%; Toroidal Inductor Case: 30.5mm x 25.4mm x 15.24mm
Power Inductor, 1000Uh, 1.9A, 10%; Rango De Producto:Serie Pm2110; Inductancia:1Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.244Ohm; Corriente Rms (Irms):1.9A; Cubierta Del Inductor Toroidal:30.5Mm X 25.4Mm X 15.24Mm |Bourns Jw Miller PM2110-102K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.