What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH43MN102K03L

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN102K03L.

_legacy Avnet

Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Newark

HQonline

Ciiva

Arrow.cn

Inventory History

3 month trend:
-78.78%

CAD Models

Download Murata LQH43MN102K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 70mA 26Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 110mA 11.5Ohm DCR T/R
Inductor Power Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.31A 1.3Ohm DCR RDL Bag
TAIYO YUDENLB3218T102K
Inductor General Purpose Chip Wirewound 1000uH 10% 252KHz Ferrite 0.039A 35.1Ohm DCR 1207 T/R
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag

Descriptions

Descriptions of Murata LQH43MN102K03L provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 50mA 25Ohm DCR 1812 Embossed T/R
LQH43MN Series 1812 1000 uH 10 % 50 mA SMD Molded Wirewound Inductor
INDUCTOR, 1000UH, 10%, 0.05A, 2MHZ, 1812; Inductance: 1mH; Product Range: LQH43MN Series; DC Current Rating: 50mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 25ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 2MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43MN102K03L*
  • LQH43MN102K03L.