Murata Power Solutions 13R106C

Inductor General Purpose Wirewound 10mH 10% 1KHz 85mA 23.8Ohm DCR RDL Carton
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R106C.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+20.72%

CAD Models

Download Murata Power Solutions 13R106C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Drum Core 10000uH 10% 1KHz Ferrite 0.1A 25Ohm DCR RDL Bulk
Ind RF Choke Bobbin Core 10mH 10% 1KHz 80Q-Factor Ferrite 89mA RDL Bag
Inductor Power Wirewound 10mH 10% 1KHz 102Q-Factor Ferrite 100mA T/R
Inductor Power Wirewound 10000uH 10% 1KHz 80Q-Factor Ferrite 0.1A 12Ohm DCR RDL Bag
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.14A 26.4Ohm DCR AXL Bag

Descriptions

Descriptions of Murata Power Solutions 13R106C provided by its distributors.

Inductor General Purpose Wirewound 10mH 10% 1KHz 85mA 23.8Ohm DCR RDL Carton
MURATA POWER SOLUTIONS 13R106C INDUCTOR, 10MH, 10% 0.085A TH RADIAL
FIXED IND 10MH 85MA 23.8 OHM TH
General Purpose Inductor, 10000uH, 10%, 1 Element
Ind 10mH, 0.085A TH radial 8x10
1KHz 1KHz(Max) 85mA 85mA 10mH 23.8¦¸ ¡À20% 13.5mm*13.5mm
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 10mH
Power Inductors - Leaded 10K UH 10% .085A
INDUCTOR, 10MH, 10% 0.085A TH RADIAL; Product Range:1300R Series; Inductance:10mH; RMS Current (Irms):85mA; Saturation Current (Isat):85mA; DC Resistance Max:23.8ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC CurrentRoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R106C.