Murata Power Solutions 12LRS682C

Ind Power Line Filter Shielded Wirewound 6.8uH 20% 10KHz 4.7A Pin Carton
$ 0.626
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12LRS682C.

Newark

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago

CAD Models

Download Murata Power Solutions 12LRS682C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Fixed Inductor Nonstandard 6.8µH ±20% 5.5A 51.5mΩ 18MHz 15@100kHz
Inductor Power Shielded Wirewound 6.5uH 20% 1KHz 25Q-Factor Ferrite 6A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.6A 0.0468Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T6R8MJGJ
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 3131 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4A 32mOhm DCR Embossed Carrier T/R

Descriptions

Descriptions of Murata Power Solutions 12LRS682C provided by its distributors.

Ind Power Line Filter Shielded Wirewound 6.8uH 20% 10KHz 4.7A Pin Carton
FIXED IND 6.8UH 4.7A 20 MOHM TH
General Purpose Inductor, 6.8uH, 20%, 1 Element
Ind 6.8µH, 4.7A TH rad shiel 10x8
Inductor shielded radial 6.8uH 20% 4.7A
RS APAC
Power Inductors - Leaded 6.8 UH 4.7A TH RAD SHIE
Inductor, 6.8Uh, 4.7A, Radial Leaded; Product Range:1200Lrs Series; Inductance:6.8Μh; Rms Current (Irms):4.7A; Saturation Current (Isat):4.7A; Dc Resistance Max:0.02Ohm; Inductance Tolerance:± 20%; Case Dimensions:10.5Mm X 8.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc