Murata Power Solutions 11R334C

Inductor General Purpose Unshielded Wirewound 330uH 10% 1KHz 0.19A 3.6Ohm DCR RDL Bag
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R334C.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-17.68%

CAD Models

Download Murata Power Solutions 11R334C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA T/R
Inductor, ferrite,330Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0603-331KL
Ind Power Wirewound 330uH 10% 1KHz 20Q-Factor Ferrite 200mA RDL Bag
TAIYO YUDENCB2518T331K
Inductor Power Chip Wirewound 330uH 10% 796KHz Ferrite 0.14A 9.1Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 140mA 4.9Ohm DCR 2220 Blister T/R

Descriptions

Descriptions of Murata Power Solutions 11R334C provided by its distributors.

Inductor General Purpose Unshielded Wirewound 330uH 10% 1KHz 0.19A 3.6Ohm DCR RDL Bag
FIXED IND 330UH 190MA 3.6 OHM TH
General Purpose Inductor, 330uH, 10%, 1 Element
Ind 330µH, 0.19A TH radial 4x5.5
1100R Radial Vertical Cylinder 0.197Dia 5.00mm 330muH
1KHz 190mA 330¦ÌH 3.6¦¸ ¡À10% ,D5XL7.5MM 7.5mm
Power Inductors - Leaded 330 UH 10% .19A
INDUCTOR, 330UH,10% 0.19A TH RADIAL; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:3.6ohm; DC Current Rating:190mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:2mm; SVHC:No SVHC (19-Dec-2011)
Inductor, 330Uh,10% 0.19A Th Radial; Product Range:1100R Series; Inductance:330Μh; Rms Current (Irms):190Ma; Saturation Current (Isat):190Ma; Dc Resistance Max:3.6Ohm; Inductance Tolerance:± 10%; Svhc:no Svhc (07-Jul-2017); Dc Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc