Multicomp SU9V-01100

Ind Common Mode Choke 10mH 100mA 8 Ohm Wirewound 4-Pin
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SU9V-01100.

IHS

Datasheet2 pages18 years ago

Newark

Inventory History

3 month trend:
-10.17%

Alternate Parts

Price @ 1000
$ 1.53
$ 0.649
Stock
1,848
13,811
Authorized Distributors
3
6
Inductance
10 mH
10 mH
Tolerance
-
-
Current Rating
100 mA
100 mA
Shielding
-
-
DC Resistance (DCR)
8 Ω
-
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Current RF Choke Bobbin Core 10000uH 10% 1KHz Ferrite 0.23A 7.6Ohm DCR AXL
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.266A 7.3Ohm DCR AXL Bag
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Multicomp SU9V-01100 provided by its distributors.

Ind Common Mode Choke 10mH 100mA 8 Ohm Wirewound 4-Pin
Avnet Japan
250V 250V 100mA 2 10mH(Min) 8¦¸ 17mm*11mm*17mm
CHOKE, COMMON MODE, 2X10MH, 0.1A; Inductance: 10mH; Rated Current: 100mA; Product Range: SU9V Series; SVHC: No SVHC (07-Jul-2017); DC Current Max: 100mA; DC Current Rating: 100mA; DC Resistance Max: 8ohm; Frequency Max: 10MHz; F
Inductor, Choke, 1Mh, Radial; Rango De Producto:Serie Su9V; Inductancia:10Mh; Corriente Nominal:100Ma; Bobina, Tipo:Radial Leaded; Case Dimensions:17Mm X 11Mm X 17Mm; Corriente Dc Máx.:100Ma; Intensidad Nominal Dc:100Ma |Multicomp Pro SU9V-01100

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]