Yageo Group SU9V-01100

Su Thru Hole Common Mode Filter, -25TO+80 Degc, 100 ma, 8 Ohm, 17 X 11 X 17MM
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SU9V-01100.

IHS

Datasheet7 pages2 years ago

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group SU9V-01100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 1.53
Stock
12,175
1,828
Authorized Distributors
6
3
Inductance
10 mH
10 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
100 mA
100 mA
DC Resistance (DCR)
-
8 Ω
Number of Lines
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupSU9H-01100
Common Mode Chokes Dual 10000uH 1kHz 0.1A 8Ohm DCR Thru-Hole
Yageo GroupSS20H-08100
Common Mode Chokes Dual 10000uH 1kHz 0.8A 0.66Ohm DCR Thru-Hole
Yageo GroupSU9HF-03060
Common Mode Chokes Dual 6000uH 1kHz 0.3A 2Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SU9V-01100 provided by its distributors.

SU THRU HOLE COMMON MODE FILTER, -25TO+80 DEGC, 100 MA, 8OHM, 17 X 11 X 17MM
Common ModeChokes Dual 10000uH 1kHz 0.1A 8Ohm DCR Thru-Hole
KEMET, SU-9V, AC Line Filters, Common Mode, 10 mH
Common Mode Filters / Chokes 0.1amp 10mH
Ind Line Filter 10mH 1KHz 100mA Pin
Avnet Japan
COMMON MODE FILTER, 10000UH, THD; Inductance: 10mH; Rated Current: 100mA; Product Range: SU9V-9H Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 100mA; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SU9V01100