Coilcraft MSS1210-106KED

General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-106KED.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-6.30%

CAD Models

Download Coilcraft MSS1210-106KED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10000uH 10% 1KHz 24Q-Factor Ferrite 0.18A 19.2Ohm DCR T/R
Ind RF Choke Shielded 10mH 10% 1KHz 85Q-Factor Ferrite 74mA RDL Bag
RF Choke Shielded Wirewound 10000uH 10% 250KHz 70Q-Factor Ferrite 0.05A 93.1Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.266A 7.3Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 10000uH 10% 10KHz Ferrite 0.29A 10.5Ohm DCR RDL
TAIYO YUDENCAL45TB103K
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft MSS1210-106KED provided by its distributors.

General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Fixed Inductors MSS1210 AEC-Q200 10000 uH 10 % 0.3 A
Surface Mount Power Inductor, AEC-Q200 MSS1210 Series, 10 mH, 10%, Shielded, 9.68 ohm, 300 mA RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 310kHz 9.68Ohm 10mH
Power inductor, shielded, 10/20% tol, SMT, RoHS
FIXED IND 10MH 240MA 8.69OHM SM
INDUCTOR, 10000UH, 0.3A, 10%, 0.31MHZ; Inductance: 10mH; RMS Current (Irms): 300mA; Inductor Construction: Shielded; Saturation Current (Isat): 310mA; Product Range: MSS1210 Series; Power Inductor Case: 12.3mm x 12.3mm x 10mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc