Multicomp SPCF-22FPC

RF F Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPCF-22FPC.

IHS

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-0.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF222F-90
CONNECTOR RF COAXIAL F IN-SERIES ADAPTER RIGHT ANGLE PLUG TO JACK
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
Amphenol RF222144
RF / Coaxial Connector, F Coaxial, Straight Flanged Jack, Solder, 75 ohm, Brass
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 75 ohm

Descriptions

Descriptions of Multicomp SPCF-22FPC provided by its distributors.

RF F Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
CONN RF/COAX F F 75 OHM VERTICAL PCB MOUNT
Conn Type F 75Ohm Solder ST Thru-Hole F Tin
RF/Coaxial Connector; Connector Type:F Coaxial; Impedance:75ohm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Body Style:Straight Jack; Coaxial Termination:Solder; Series:F; Connector Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPCF22-FPC
  • SPCF22FPC