Molex 73171-1900

RF connectors / coaxial connectors; MOLEX; 73171-1900; 75 Ohm; Through Hole; Straight; Solder
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73171-1900.

IHS

Datasheet1 page12 years ago

Molex

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.19%

CAD Models

Download Molex 73171-1900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-06-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol RF031-5329-72RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post terminal
Amphenol RF031-221-75RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Phosphor Bronze
RF / Coaxial Connector, MCX Coaxial, 75 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
Amphenol RF112507
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59-DS, Brass
RF / Coaxial Connector, MCX Coaxial, 75 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Molex 73171-1900 provided by its distributors.

RF connectors / coaxial connectors; MOLEX; 73171-1900; 75 Ohm; Through Hole; Straight; Solder
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Molex BNCConnector female Coaxial connector, 73171series, Through hole mounting, 75¦¸impedance, Through hole termination
RF COAX CONN, BNC, STR JACK, 4GHZ; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731711900
  • 731711900