Multicomp SPC20107

Conn BNC-UHF Adapter ST Cable Mount M/F Nickel
$ 2.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20107.

IHS

Datasheet1 page5 years ago

Newark

Inventory History

3 month trend:
-1.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
CONN;RF/COAX;SMB;JACK;STR;FAKRA II;50 OHMS;C KEY;BLUE;RG174, RG316

Descriptions

Descriptions of Multicomp SPC20107 provided by its distributors.

Conn BNC-UHF Adapter ST Cable Mount M/F Nickel
RF Coaxial Connector Adapter; Convert From:BNC Plug; Convert To:UHF Jack; Body Material:Brass; Body Plating:Nickel; Body Style:Straight; Contact Material:Brass; Impedance:50ohm; No. of Contacts:1 RoHS Compliant: Yes
RF/COAXIAL ADAPTER, BNC PLUG-UHF JACK; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:UHF; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Se

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]