Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1634532-1

Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634532-1.

JRH Electronics

Datasheet2 pages2 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-1634532-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF112551
connector, rf coaxial, bnc str solder plug, for 0.141 semi-rigid cable, 50 ohm
TE Connectivity1-5227079-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337420-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity5-1634534-1
Conn ZDC/BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Over Nickel Over Copper Individual

Descriptions

Descriptions of TE Connectivity 5-1634532-1 provided by its distributors.

Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 5-1634532-1
ADAPTOR, BNC PLUG, BNC JACK, JACK, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack, Jack; Adapter Body Style: Tee Adapter; Impedance: 50ohm; Connector Type: BNC
Connector Type A = BNC Plug / Connector Type B = 2x BNC Socket / Adapter Type = T-Type / Impedance Ohm = 50 / Frequency Max. GHz = 4 / Contact Material = Brass / Contact Plating = Gold / Body Material = Zinc Alloy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1634532-1.