Multicomp SPC15569

Conn Chip Carrier Socket SKT 44 POS 2.54mm Solder ST Thru-Hole
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15569.

element14

Datasheet1 page19 years ago

Inventory History

3 month trend:
+123%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5787834-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
Connector Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Multicomp SPC15569 provided by its distributors.

Conn Chip Carrier Socket SKT 44 POS 2.54mm Solder ST Thru-Hole
IC Socket, PGA44, 44 Contact(s), 2.54mm Term Pitch, Solder
Socket 3A 23.5mm*23.5mm
MULTICOMP 2020+RoHS
PLCC Socket; Connector Type:PLCC Socket; No. of Contacts:44; Contact Material:Brass; Contact Plating:Nickel; Pitch Spacing:0.1"; Socket Mounting:Through Hole; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]