Multicomp SPC15408

Conn High Density D-Sub F 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15408.

IHS

Datasheet1 page19 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-21.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
D Sub Connector, Standard, Receptacle, TS Series, 9 Contacts, DE, Solder
In a Pack of 5, Norcomp 172 Series Panel Mount, 9 Pin D-sub Connector, Vertical Socket
ITT / CannonZDE9S
ITT CANNON ZD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 9 WAY, 5A
TE Connectivity1-1634585-2
AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH

Descriptions

Descriptions of Multicomp SPC15408 provided by its distributors.

Conn High Density D-Sub F 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle
Standard D-Subminiature Connector; Connector Type:High-Density D Sub; No. of Contacts:15; D Sub Shell Size:DE; Gender:Receptacle; Contact Termination:Through Hole; Connector Body Material:Metal; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]