Multicomp SPC15393

Conn Type F Adapter ST PL/PL Nickel
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15393.

IHS

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-2.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF172100
connector, rf coaxial, n str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
Amphenol RF112508
connector, rf coaxial, bnc str crimp plug, captive cont, for rg6 cable, 75 ohm
Amphenol RF142138
connector, rf coaxial, smb str jack for p.c.board, 4 legs, 0.038 term, 50 ohm
TE Connectivity5-1634537-1
Coaxial adapter, 75 Ω, F plug to F socket, angled, 5-1634537-1
TE Connectivity6-1337494-0
Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Tray

Descriptions

Descriptions of Multicomp SPC15393 provided by its distributors.

Conn Type F Adapter ST PL/PL Nickel
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Convert From:F Plug; Convert To:F Plug; Contact Material:Brass; Contact Plating:Nickel; Body Style:Straight Adapter, Plug-Plug ;RoHS Compliant: Yes
RF/COAXIAL ADAPTER, F PLUG-F PLUG; Convert From Coax Type:F; Convert From Gender:Plug; Convert To Coax Type:F; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:-; Connector Type: 79K4976
F-F, Plug-plug

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]