Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1337494-0

Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Tray

$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1337494-0.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Master Electronics

X-ON

Electro Sonic

CAD Models

Download TE Connectivity 6-1337494-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-03-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1634612-0
Rf Bnc Connector, 1 Contact(S), Female, Panel Mount, Board And Panel Mount, Solder Terminal,
TE Connectivity1-1634613-0
Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Box
TE Connectivity1-1337543-0
Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm

Descriptions

Descriptions of TE Connectivity 6-1337494-0 provided by its distributors.

Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Tray
RF Connectors / Coaxial Connectors 50 Ohm BNC R/a Shld PCB Skt Nick. Plate
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Surface Mount Terminal, Locking, Jack
JACK, BNC, R/A, PCB, 50OHM; Connector Type:BNC Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:PCB; Body Style:Right Angle Jack; Connector Mounting Orientation:PC Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1337494-0 .