Multicomp SPC15138

Conn D-Subminiature SKT 15 POS 2.77mm Crimp ST Panel Mount 15 Terminal 1 Port
$ 1.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15138.

Newark

Datasheet2 pages19 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1658646-1
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose
TE Connectivity207516-5
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size Crimp ST Cable Mount
ITT / CannonDEA9SA197F0
CONNECTOR, D-SUB, RECTANGULAR, E, 9, REC, A197, NONE,
ITT / CannonDAU-15S-A197-FO
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Panel Mount 15 Terminal 1 Port
ITT / CannonMDSM-9SC-Z11-VS1
CONN D-SUB MICRO-D SOCKET 9 POS METAL PCB RT ANGLE SHIELDED SCREW 100 PACK MDSM

Descriptions

Descriptions of Multicomp SPC15138 provided by its distributors.

Conn D-Subminiature SKT 15 POS 2.77mm Crimp ST Panel Mount 15 Terminal 1 Port
D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:15; D Sub Shell Size:DA; Gender:Receptacle; Contact Termination:Crimp; Connector Body Material:Metal; Body Material:Steel; Body Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]