TE Connectivity 207516-5

Conn D-Sub Housing Receptacle 25 POS 3 Shell Size Crimp ST Cable Mount
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207516-5.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-4.39%

CAD Models

Download TE Connectivity 207516-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25SC309
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Recep; |Harting 09 67 225 4704
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
AmphenolL177SDB25S
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
Norcomp D-Sub Connector, Series 172, Receptacle, DB25 Pin, Panel Mount, Straight Body

Descriptions

Descriptions of TE Connectivity 207516-5 provided by its distributors.

Conn D-Sub Housing Receptacle 25 POS 3 Shell Size Crimp ST Cable Mount
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 207516-5
The shell size is 3 Of D-Sub Crimp socket connectors use 20 No. socket terminal,For cable-to-cable applications,have 25 pins。For signal circuit applications,The operating temperature range is -55-105℃。
D SUB SHELL, RECEPTACLE, SIZE 3, STEEL;; D SUB SHELL, RECEPTACLE, SIZE 3, STEEL; No. of Positions: 25Positions; Connector Type: D Sub; Connector Shell Size: DB; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Conn
HDP-20,RCPT,SIZE 3, 25 POSN,CL Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.79 mm 2.74 mm 2.77 mm Receptacle Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 207516-5 | Internal Number: 207516-5 | Alias Number: 4-27033-1630 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207516-5.
  • 4-27033-1630