Multicomp SPC10539

Single Color LED, Red, Water Clear, 8mm
Obsolete

Price and Stock

DistributorSKUMinPkg
Component Stockers USASPC10539571
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC10539.

element14

Datasheet1 page17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight585-5525
LAMP;LED; YELLOW; 2100 MCD (TYP.); T-3-1/4; MINIATURE BAYONET; 28 VDC (NOM
LED Panel Mount Indicator Bi-Level Uni-Color White 2000mcd 2-Pin
Single Color LED, Green, Tinted, T-3 1/4, 10.7mm

Descriptions

Descriptions of Multicomp SPC10539 provided by its distributors.

Single Color LED, Red, Water Clear, 8mm
LED BULB, TELEPHONE SLIDE, PSB5, RED
LED Lamp; Color:Red; Luminous Intensity:2000µcd; Bulb Size:8mm; Forward Current:15mA; Forward Voltage:28V; LED Color:Red; Lens Style:(H x Dia) 30 x 8 mm; Lens Width:8; Terminal Type:Slide; Viewing Angle:50° ;RoHS Compliant: Yes
LAMP LED RED 8MM TELEPHONE SLIDE; Base Type:Telephone Slide, PSB5; LED Color:Red; Wavelength Typ:635nm; Luminous Intensity:2000mcd; Bulb Size:8mm; Supply Voltage:28V; Current Rating:15mA; Average Bulb Life:40000h

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]