Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-3009-213F

LED Panel Mount Indicator Bi-Level Uni-Color White 2000mcd 2-Pin

$ 14.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-3009-213F.

JRH Electronics

Datasheet1 page7 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-36.15%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color White 107lm 4500K Chip LED 2-Pin SMD T/R
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
6.5μm(K) 110° 2.9V 350mA circular transparent Cool color SMD SMD mount 1.6mm*1.6mm*1.73mm
5.7μm(K) 110° 2.9V 350mA circular transparent Cool color SMD SMD mount 1.6mm*1.6mm*1.73mm
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);WHT;CLEAR;28VDC;15MA;825MCD;100K HRS;CNTRPOS

Descriptions

Descriptions of Dialight 657-3009-213F provided by its distributors.

LED Panel Mount Indicator Bi-Level Uni-Color White 2000mcd 2-Pin
PANEL MOUNT INDICATOR WHITE LED RIGHT ANGLE 0.688" LEAD WIRES 657 SERIES
110°,80° 32V Dome transparent white wire mounting,panel mount 700μm*700μm*2.05mm
LED Panel Mount Indicators White Right Angle 20 00mcd 24mA
Single Color LED, Cool White, 0.7mm
Indicating Light Cool White LED 12to32VDC
PANEL MOUNT INDICATOR, LED, 17.463MM, C.;
RT. ANGLE LED INDICATOR, WHITE
LED 17.48MM COOL WHITE PNL MOUNT
PANEL MOUNT INDICATOR, LED, 17.463MM, C. WHITE, 32V; LED Color: Cool White; Operating Voltage: 32VDC; Mounting Hole Dia: 17.463mm; Forward Current If: 24mA; Luminous Intensity: 2cd; IP / NEMA Rating: IP67; Product Range: 657 Se

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6573009213F